
T7607401 | |
|---|---|
DigiKey Part Number | 72-T7607401-ND |
Manufacturer | |
Manufacturer Product Number | T7607401 |
Description | SNAP,ANML TIE,RD SWL,3142,7/8,TA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 4.88" Dia (123.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 4.88" Dia (123.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,58200 € | 225,82 € |
| Unit Price without VAT: | 22,58200 € |
|---|---|
| Unit Price with VAT: | 26,87258 € |

