
T7604622 | |
|---|---|
DigiKey Part Number | 72-T7604622-ND |
Manufacturer | |
Manufacturer Product Number | T7604622 |
Description | SNAP,TRIG,STRP,SWL,NI,#5013,5/8, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.50" L (63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.50" L (63.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,53400 € | 105,34 € |
| Unit Price without VAT: | 10,53400 € |
|---|---|
| Unit Price with VAT: | 12,53546 € |

