
T7602301 | |
|---|---|
DigiKey Part Number | 72-T7602301-ND |
Manufacturer | |
Manufacturer Product Number | T7602301 |
Description | SNAP,SPR,RD RGD,#341,3/8",TAGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.00" L (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.00" L (50.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,55600 € | 25,56 € |
| Unit Price without VAT: | 2,55600 € |
|---|---|
| Unit Price with VAT: | 3,04164 € |

