
T7601801 | |
|---|---|
DigiKey Part Number | 72-T7601801-ND |
Manufacturer | |
Manufacturer Product Number | T7601801 |
Description | SNAP,ANML TIE,RD SWL,333,7/8,TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 5.00" L (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 5.00" L (127.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,22400 € | 252,24 € |
| Unit Price without VAT: | 25,22400 € |
|---|---|
| Unit Price with VAT: | 30,01656 € |

