
T7600311 | |
|---|---|
DigiKey Part Number | 72-T7600311-ND |
Manufacturer | |
Manufacturer Product Number | T7600311 |
Description | SNAP,BOLT,RD RGD,#125,5/8",TAGGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 5.00" L (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 5.00" L (127.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,37900 € | 53,79 € |
| Unit Price without VAT: | 5,37900 € |
|---|---|
| Unit Price with VAT: | 6,40101 € |

