
T7 | |
|---|---|
DigiKey Part Number | T7-ND |
Manufacturer | |
Manufacturer Product Number | T7 |
Description | TIP HOT KNIFE FOR PORTASOL P1C |
Customer Reference | |
Detailed Description | Soldering Tip Knife For P1C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 850°F (450°C) | |
For Use With/Related Products | P1C |

