
T600 | |
|---|---|
DigiKey Part Number | T600AT-ND |
Manufacturer | |
Manufacturer Product Number | T600 |
Description | SCREWDRIVER/NUTDRIVER 4-WAY |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Nut, Screwdriver Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Handle | |
Features | 4-in-1, Reversible | |
Weight | 0.15 lb (68.04 g) |

