
T5SA | |
|---|---|
DigiKey Part Number | T5SA-ND |
Manufacturer | |
Manufacturer Product Number | T5SA |
Description | TWEEZER 4.5" SUPER FINE ANTI-MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Very Fine 4.53" (115.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant | |
Tip Style | Pointed | |
Tip Type | Very Fine | |
Tip Shape | Straight | |
Length - Overall | 4.53" (115.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 45,61167 € | 547,34 € |
| Unit Price without VAT: | 45,61167 € |
|---|---|
| Unit Price with VAT: | 54,27789 € |

