
T5625015 | |
|---|---|
DigiKey Part Number | 72-T5625015-ND |
Manufacturer | |
Manufacturer Product Number | T5625015 |
Description | EYE GRAB HOOK,CAM ALLOY,5/8",PAI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Green 6.66" L (169.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Green | |
Size / Dimension | 6.66" L (169.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,07000 € | 108,07 € |
| Unit Price without VAT: | 108,07000 € |
|---|---|
| Unit Price with VAT: | 128,60330 € |

