
T543 | |
|---|---|
DigiKey Part Number | T543-ND |
Manufacturer | |
Manufacturer Product Number | T543 |
Description | PLIER FINE ROUND NOSE SMOOTH |
Customer Reference | |
Detailed Description | Standard Pliers Round Nose Smooth 4.75" (120.7mm) |
Category | Tip Type Round Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features Soft Grips |
Part Status Not For New Designs | Length 4.75" (120.7mm) |
Tool Type Standard | Weight 0.2 lb (90.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2443P | Apex Tool Group | 8 | 2443P-ND | 80,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,54000 € | 57,54 € |
| Unit Price without VAT: | 57,54000 € |
|---|---|
| Unit Price with VAT: | 68,47260 € |


