
T5423302 | |
|---|---|
DigiKey Part Number | 72-T5423302-ND |
Manufacturer | |
Manufacturer Product Number | T5423302 |
Description | DOUBLE CLEVIS,7/16"-1/2",Z/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clevis Gray 3.63" L x 1.63" W (92.1mm x 41.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clevis | |
Color | Gray | |
Size / Dimension | 3.63" L x 1.63" W (92.1mm x 41.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 39,95000 € | 199,75 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |

