
T5 | |
|---|---|
DigiKey Part Number | T5-ND |
Manufacturer | |
Manufacturer Product Number | T5 |
Description | TIP BLOW TORCH FOR PORTASOL P1C |
Customer Reference | |
Detailed Description | Blow Torch Tip For P1C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Blow Torch | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 2372°F (1300°C) | |
For Use With/Related Products | P1C |

