
T3899776 | |
|---|---|
DigiKey Part Number | 72-T3899776-ND |
Manufacturer | |
Manufacturer Product Number | T3899776 |
Description | HITCH PIN,1"X6-3/4",TAGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Gold 1.00" Dia (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | Gold | |
Size / Dimension | 1.00" Dia (25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 41,34000 € | 82,68 € |
| Unit Price without VAT: | 41,34000 € |
|---|---|
| Unit Price with VAT: | 49,19460 € |

