
T3899728 | |
|---|---|
DigiKey Part Number | 72-T3899728-ND |
Manufacturer | |
Manufacturer Product Number | T3899728 |
Description | HITCH PIN,3/4"X4",TAGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Gold 0.75" Dia (19.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | Gold | |
Size / Dimension | 0.75" Dia (19.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 19,64000 € | 78,56 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |

