
T3898956 | |
|---|---|
DigiKey Part Number | 72-T3898956-ND |
Manufacturer | |
Manufacturer Product Number | T3898956 |
Description | HITCH PIN,RED HEAD,5/8"X5-1/2",T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Black, Red 0.63" Dia (15.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | Black, Red | |
Size / Dimension | 0.63" Dia (15.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,28600 € | 86,43 € |
| Unit Price without VAT: | 17,28600 € |
|---|---|
| Unit Price with VAT: | 20,57034 € |

