
T3898917 | |
|---|---|
DigiKey Part Number | 72-T3898917-ND |
Manufacturer | |
Manufacturer Product Number | T3898917 |
Description | HITCH PIN,RED HEAD,1"X7-1/2",TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Black, Red 1.00" Dia (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | Black, Red | |
Size / Dimension | 1.00" Dia (25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 44,80350 € |

