
T3898910 | |
|---|---|
DigiKey Part Number | 72-T3898910-ND |
Manufacturer | |
Manufacturer Product Number | T3898910 |
Description | HITCH PIN,RED HEAD,1/2"X3-5/8",T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Black, Red 0.50" Dia (12.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | Black, Red | |
Size / Dimension | 0.50" Dia (12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,96000 € | 64,80 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

