
T25N | |
|---|---|
DigiKey Part Number | T25N-ND |
Manufacturer | |
Manufacturer Product Number | T25N |
Description | HANDLE 4.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle Drive 4.13" (105.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.13" (105.0mm) | |
Features | Reversible | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,59500 € | 57,57 € |
| Unit Price without VAT: | 9,59500 € |
|---|---|
| Unit Price with VAT: | 11,41805 € |

