
T258SA | |
|---|---|
DigiKey Part Number | T258SA-ND |
Manufacturer | |
Manufacturer Product Number | T258SA |
Description | TWEEZER SOFT TIP VERY FINE HI PR |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated, Synthetic Tips Pointed Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated, Synthetic Tips | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |


