Weller WSW Solder Wire -  REDUCED SPLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Weller WSW Solder Wire -  REDUCED SPLASH
Weller Erem 1 million cycles moves - TESTED!

T2477E

DigiKey Part Number
T2477E-ND
Manufacturer
Manufacturer Product Number
T2477E
Description
CUTTER SIDE OVAL FULL FLUSH 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Full Flush 5.00" (127.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Full Flush
Length - Overall
5.00" (127.0mm)
Features
Ergonomic, Soft Grips
Capacity
-
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,67000 €94,67 €
Manufacturers Standard Package
Unit Price without VAT:94,67000 €
Unit Price with VAT:112,65730 €