
T14 | |
|---|---|
DigiKey Part Number | T14-ND |
Manufacturer | |
Manufacturer Product Number | T14 |
Description | NUT DRIVER HEX SCKT 7/16" 7.0" |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Driver 7.00" (177.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/16" | |
Length - Blade | 2.87" (73.0mm) | |
Length - Overall | 7.00" (177.8mm) | |
Features | Chrome Finish | |
Weight | 0.25 lb (113.4 g) |



