T10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 13,87833 €
Datasheet
Image for T10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T10

DigiKey Part Number
T10-ND
Manufacturer
Manufacturer Product Number
T10
Description
NUT DRIVER HEX SCKT 5/16" 6.13"
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 6.13" (155.7mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Apex Tool Group
Size
5/16"
Series
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.13" (155.7mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS10NApex Tool Group0HS10N-ND13,87833 €Similar
Obsolete
This product is no longer manufactured. View Substitutes