T0058768742
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058768742N

DigiKey Part Number
T0058768742N-ND
Manufacturer
Manufacturer Product Number
T0058768742N
Description
TNR 25 ROUND NOZZLE 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Pencil For Weller® WTHA1 Hot Air Station
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Pencil
Height
4.900" (124.46mm)
Width
6.299" (160.00mm)
Length
8.307" (211.00mm)
Diameter
-
Tip Chip Size
Chip
Temperature Range
122°F ~ 1112°F (50°C ~ 600°C)
For Use With/Related Products
Weller® WTHA1 Hot Air Station
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,41000 €73,41 €
Manufacturers Standard Package
Unit Price without VAT:73,41000 €
Unit Price with VAT:87,35790 €