Soldering Tip Nozzle, Round For WHA300, WHA700, WHA900, WHA2000, WHA3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058736883N

DigiKey Part Number
T0058736883N-ND
Manufacturer
Manufacturer Product Number
T0058736883N
Description
DR05 HOTGAS-NOZZLE 2X2.5X9.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Nozzle, Round For WHA300, WHA700, WHA900, WHA2000, WHA3000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Nozzle, Round
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WHA300, WHA700, WHA900, WHA2000, WHA3000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,26000 €259,26 €
Manufacturers Standard Package
Unit Price without VAT:259,26000 €
Unit Price with VAT:308,51940 €