
T0058727822 | |
|---|---|
DigiKey Part Number | T0058727822-ND |
Manufacturer | |
Manufacturer Product Number | T0058727822 |
Description | R06 HOTGAS NOZZLE 3.0 F.HGP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle, Round For HAP1, HAP200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle, Round | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.118" (3.00mm) | |
Tip Chip Size | - | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
For Use With/Related Products | HAP1, HAP200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

