
T0058727787N | |
|---|---|
DigiKey Part Number | T0058727787N-ND |
Manufacturer | |
Manufacturer Product Number | T0058727787N |
Description | R10 HOTGAS NOZZLE 2 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Round For HAP1, HAP200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.098" (2.49mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | HAP1, HAP200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,65000 € | 76,65 € |
| Unit Price without VAT: | 76,65000 € |
|---|---|
| Unit Price with VAT: | 91,21350 € |

