Rework (Hot Air), SMD Tip Round For HAP1, HAP200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058727786N

DigiKey Part Number
T0058727786N-ND
Manufacturer
Manufacturer Product Number
T0058727786N
Description
R08 HOTGAS NOZZLE 02 0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rework (Hot Air), SMD Tip Round For HAP1, HAP200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Rework (Hot Air), SMD
Tip Shape
Round
Height
-
Width
-
Length
-
Diameter
0.071" (1.80mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
HAP1, HAP200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,61000 €95,61 €
Manufacturers Standard Package
Unit Price without VAT:95,61000 €
Unit Price with VAT:113,77590 €