
T0054491099 | |
|---|---|
DigiKey Part Number | 72-T0054491099-ND |
Manufacturer | |
Manufacturer Product Number | T0054491099 |
Description | XH C CHISEL TIP 3.2X0.8 MM (1PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WTP 90, WXP 90 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.126" (3.20mm) | |
Length | 1.063" (27.00mm) | |
Diameter | 0.217" (5.50mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WTP 90, WXP 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |

