
T0054490999 | |
|---|---|
DigiKey Part Number | 72-T0054490999-ND |
Manufacturer | |
Manufacturer Product Number | T0054490999 |
Description | XH B CHISEL TIP 2.4X0.8 MM (1PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WTP 90, WXP 90 |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.031" (0.80mm) |
Series | Width 0.094" (2.40mm) |
Packaging Bulk | Length 1.063" (27.00mm) |
Part Status Active | Diameter 0.217" (5.50mm) |
Tip Type Soldering | For Use With/Related Products WTP 90, WXP 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |

