
T0054486999N | |
|---|---|
DigiKey Part Number | T0054486999N-ND |
Manufacturer | |
Manufacturer Product Number | T0054486999N |
Description | XNT AS SOLDERING TIP 1.6MM |
Customer Reference | |
Detailed Description | Soldering Tip Round For WP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 1.161" (29.50mm) | |
Diameter | 0.063" (1.60mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP65 | |
Base Product Number |

