
T0054486699N | |
|---|---|
DigiKey Part Number | T0054486699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054486699N |
Description | XNT L SOLDERING TIP 2.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Round For WP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 1.476" (37.50mm) | |
Diameter | 0.079" (2.00mm) ID | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP65 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |





