Rework Tip Chisel For WP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054485699N

DigiKey Part Number
T0054485699N-ND
Manufacturer
Manufacturer Product Number
T0054485699N
Description
TIP XNT 6 CHISEL 1.6MM
Customer Reference
Detailed Description
Rework Tip Chisel For WP65
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Tip Type
Rework
Tip Shape
Chisel
Height
0.016" (0.40mm)
Width
0.063" (1.60mm)
Length
1.161" (29.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP65
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.