
T0054474299N | |
|---|---|
DigiKey Part Number | T0054474299N-ND |
Manufacturer | |
Manufacturer Product Number | T0054474299N |
Description | XTCSL SOLD TIP CHISEL 3.2 X 0.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP120 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.018" (0.45mm) | |
Width | - | |
Length | 1.417" (36.00mm) | |
Diameter | 0.126" (3.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

