
T0054471699N | |
|---|---|
DigiKey Part Number | T0054471699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054471699N |
Description | XT CS SOLDERING TIP 3 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Round For Weller® WP120, WXP120 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 1.437" (36.50mm) | |
Diameter | 0.126" (3.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Weller® WP120, WXP120 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,46000 € | 14,46 € |
| Unit Price without VAT: | 14,46000 € |
|---|---|
| Unit Price with VAT: | 17,20740 € |

