
T0054462599N | |
|---|---|
DigiKey Part Number | T0054462599N-ND |
Manufacturer | |
Manufacturer Product Number | T0054462599N |
Description | RT 1NW SOLD. TIP NEEDLE 0.1MM CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WMRP, WMRP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.004" (0.10mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRP, WMRP-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,83000 € | 49,83 € |
| Unit Price without VAT: | 49,83000 € |
|---|---|
| Unit Price with VAT: | 59,29770 € |










