Soldering Tip Knife For WMRP, WMRP-MS, WXMP, WXMP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Knife For WMRP, WMRP-MS, WXMP, WXMP-MS
T0054460799N
T0054460799N

T0054460799N

DigiKey Part Number
T0054460799N-ND
Manufacturer
Manufacturer Product Number
T0054460799N
Description
TIP RT7 KNIFE TIP 45 DEG 2.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife For WMRP, WMRP-MS, WXMP, WXMP-MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife
Height
-
Width
0.087" (2.20mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMRP, WMRP-MS, WXMP, WXMP-MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,07000 €35,07 €
Manufacturers Standard Package
Unit Price without VAT:35,07000 €
Unit Price with VAT:41,73330 €