
T0054460271N | |
|---|---|
DigiKey Part Number | T0054460271N-ND |
Manufacturer | |
Manufacturer Product Number | T0054460271N |
Description | RT 15 ROUNDTIP 0.75MM BENT SK151 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent For WMRP, WMRP-MS, WXMP, WXMP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.030" (0.76mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRP, WMRP-MS, WXMP, WXMP-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 € | 35,07 € |
| Unit Price without VAT: | 35,07000 € |
|---|---|
| Unit Price with VAT: | 41,73330 € |








