
T0054414199 | |
|---|---|
DigiKey Part Number | T0054414199-ND |
Manufacturer | |
Manufacturer Product Number | T0054414199 |
Description | TIP, 1MM THERMAL TWEEZER 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For WTA50 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WTA50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 € | 30,24 € |
| Unit Price without VAT: | 30,24000 € |
|---|---|
| Unit Price with VAT: | 35,98560 € |


