
T0054230799 | |
|---|---|
DigiKey Part Number | T0054230799-ND |
Manufacturer | |
Manufacturer Product Number | T0054230799 |
Description | CT6CX7 SOLDERING TIP 3 2MM |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent For W101 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel, Bent | |
Height | - | |
Width | 0.126" (3.20mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | W101 |

