
T0054212899N | |
|---|---|
DigiKey Part Number | T0054212899N-ND |
Manufacturer | |
Manufacturer Product Number | T0054212899N |
Description | CT5CX8 SOLDERING TIP 3 2MM |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent For W 61 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Tip Type | Soldering | |
Tip Shape | Chisel, Bent | |
Height | 0.031" (0.80mm) | |
Width | 0.126" (3.20mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | W 61 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

