Similar

T0054003499 | |
|---|---|
DigiKey Part Number | T0054003499-ND |
Manufacturer | |
Manufacturer Product Number | T0054003499 |
Description | S3 SOLD.TIPS STRAIGHT 3.5MM (3X) |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For Weller® SP15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Temperature Range | - | |
For Use With/Related Products | Weller® SP15 |


