Soldering 160W 1 230V Auto Off, Calibration Function, ESD Safe, LCD Display, Programmable, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053402670N

DigiKey Part Number
T0053402670N-ND
Manufacturer
Manufacturer Product Number
T0053402670N
Description
SOLDERING STATION 160W 1 CH 230V
Customer Reference
Detailed Description
Soldering 160W 1 230V Auto Off, Calibration Function, ESD Safe, LCD Display, Programmable, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Type
Soldering
Wattage
160W
Voltage - Input
230V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder, Potential Free Plug
Base Unit
WD1000T
Supplied Iron, Tweezer, Handle
WP80
Supplied Tips/Nozzles
Sold Separately
Workstand
WDH10T
Temperature Range
122°F ~ 842°F (50°C ~ 450°C)
Features
Auto Off, Calibration Function, ESD Safe, LCD Display, Programmable, USB Interface
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.