
T0053334699N | |
|---|---|
DigiKey Part Number | T0053334699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053334699N |
Description | REWORK STATION 700W 1 CH 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework 700W 1 230V ESD Safe, Internal Air/Inert Gas, Thermal Profile Storage, Vacuum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework | |
Wattage | 700W | |
Voltage - Input | 230V | |
Plug Type | CEE 7/4 | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Internal Air, Nozzle Removal Tool, Software | |
Base Unit | WHA3000P | |
Supplied Iron, Tweezer, Handle | HAP3000 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe, Internal Air/Inert Gas, Thermal Profile Storage, Vacuum | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.916,18000 € | 4.916,18 € |
| Unit Price without VAT: | 4.916,18000 € |
|---|---|
| Unit Price with VAT: | 5.850,25420 € |

