
T0053315199N | |
|---|---|
DigiKey Part Number | 72-T0053315199N-ND |
Manufacturer | |
Manufacturer Product Number | T0053315199N |
Description | FE 75 SOLDERING SET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering 80W ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Control/Display Type | None | |
Includes | Soldering Pencil | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | - | |
Workstand | Included, Not Specified | |
Temperature Range | - | |
Features | ESD Safe | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,27000 € | 345,27 € |
| Unit Price without VAT: | 345,27000 € |
|---|---|
| Unit Price with VAT: | 410,87130 € |

