
T0053294699N | |
|---|---|
DigiKey Part Number | T0053294699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053294699N |
Description | SOLDERING STATION 95W 1 CH 230V |
Customer Reference | |
Detailed Description | Soldering 95W 1 230V ESD Safe, Platinum Sensor Technology |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Apex Tool Group | Control/Display Type Digital |
Series | Includes Iron Holder, Tip |
Packaging Bulk | Base Unit WSD81i |
Part Status Obsolete | Supplied Iron, Tweezer, Handle WSP80 |
Type Soldering | Supplied Tips/Nozzles LTB |
Wattage 95W | Workstand KH18 |
Voltage - Input 230V | Temperature Range 150°F ~ 850°F (50°C ~ 450°C) |
Plug Type CEE 7/4 | Features ESD Safe, Platinum Sensor Technology |
Voltage - Output 24V | Tip Cleaner Sponge |

