
T0053260699 | |
|---|---|
DigiKey Part Number | T0053260699-ND |
Manufacturer | |
Manufacturer Product Number | T0053260699 |
Description | SOLDERING STATION 80W 1 CH 230V |
Customer Reference | |
Detailed Description | Soldering 80W 1 230V ESD Safe, LED Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | 230V | |
Plug Type | CEE 7/16 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | PUD81 | |
Supplied Iron, Tweezer, Handle | WSP80 | |
Supplied Tips/Nozzles | LTB | |
Workstand | KH18 | |
Temperature Range | 122°F ~ 842°F (50°C ~ 450°C) | |
Features | ESD Safe, LED Display | |
Tip Cleaner | Sponge |

