
T0052924099 | |
|---|---|
DigiKey Part Number | 72-T0052924099-ND |
Manufacturer | |
Manufacturer Product Number | T0052924099 |
Description | WTPP MS HANDPIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handpiece 40W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | ESD Safe | |
Voltage - Input | 12V | |
Includes | Cable | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,52000 € | 194,52 € |
| Unit Price without VAT: | 194,52000 € |
|---|---|
| Unit Price with VAT: | 231,47880 € |

