MFR Recommended

T0052922299 | |
|---|---|
DigiKey Part Number | 72-T0052922299-ND |
Manufacturer | |
Manufacturer Product Number | T0052922299 |
Description | SOLDERING IRON 90W 24V |
Customer Reference | |
Detailed Description | Soldering Station 90W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering Station | |
Tip Temperature | 150°F ~ 850°F (50°C ~ 450°C) | |
Tip Type | Included, Not Specified | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 90W | |
Features | Digital LCD Display | |
Voltage - Input | - | |
Includes | Solder | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |




