Iron 200W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Iron 200W 24V
T0052920599N
T0052920599N

T0052920599N

DigiKey Part Number
T0052920599N-ND
Manufacturer
Manufacturer Product Number
T0052920599N
Description
SOLDERING IRON 200W 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 200W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
200°F ~ 850°F (100°C ~ 450°C)
Tip Type
XHTD
Workstand
WDH31
Tip Diameter
0.20" (5.0mm)
Power (Watts)
200W
Features
ESD Safe
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WX1, WX2, WXA2, WXD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1327,03000 €327,03 €
Manufacturers Standard Package
Unit Price without VAT:327,03000 €
Unit Price with VAT:389,16570 €