Image for T0052711599N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0052711599N

DigiKey Part Number
72-T0052711599N-ND
Manufacturer
Manufacturer Product Number
T0052711599N
Description
HAP 1 HOT AIR PENCIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron, Hot Air 100W 24V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Included, Not Specified
Manufacturer
Apex Tool Group
Workstand
Included, Not Specified
Series
Tip Diameter
0.12" (3.0mm)
Packaging
Bulk
Power (Watts)
100W
Part Status
Active
Voltage - Input
24V
Type
Iron, Hot Air
For Use With/Related Products
WR3ME
Tip Temperature
150°F ~ 1022°F (50°C ~ 550°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1371,83000 €371,83 €
Manufacturers Standard Package
Unit Price without VAT:371,83000 €
Unit Price with VAT:442,47770 €